Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-14S-5S

Insert, Sz 14S, Blue, Insulated, 5 #16, Solder, Socket, MIL-5015 Type, 97 Series

$ 5.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-14S-5S.

Farnell

Datasheet44 pages20 years ago
Datasheet44 pages20 years ago

JRH Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-12.06%

Related Parts

Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Insert, Sz 16S, 5 #16, RoHS Compliant, MIL-5015 Type, 97 Series
Amphenol Industrial97-18-11S(431)
connector component, insert only, size 18, 5 #12 solder socket cont, rohs compliant

Descriptions

Descriptions of Amphenol 97-14S-5S provided by its distributors.

INSERT, SZ 14S, BLUE, INSULATED, 5 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Circular MIL Spec Tools Hardware&Accessories 5P
Female Sockets,Insert Solder pad 5pin silver wire mounting,free hanging,Through hole mounting
5 Position Circular Connector Insert, Female Sockets Solder Cup
AMPHENOL INDUSTRIAL 97-14S-5S. CIRCULAR INSERT, SOCKET, 5WAY, SOLDER
Circular Connector Insert Size 14S 5 pos. Silver Plated
5 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
CIRCULAR INSERT, SOCKET, 5 WAY;
Contact SKT Solder ST Automotive Medical
97 Series Accessories 5 SKT CONTACTS
Amphenol (AIO) Insert Only 97s
CONN CONT F 1 POS SLDR ST 1TERM
CIRCULAR INSERT, SOCKET, 5WAY, SOLDER; Product Range:97 Series; No. of Contacts:5Contacts; Contact Gender:Socket; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 14S Shells; Con

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 14S 5S
  • 97-14S-5S.
  • 97-14S5S
  • 9714S-5S
  • 9714S5S