HARTING Elektronik 09060152912

HARTING - 09060152912 - DIN 41612 Connector, 15 Contacts, Header, 5.08 mm, 2 Row, z + d
$ 12.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09060152912.

IHS

Datasheet1 page7 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

TME

Inventory History

3 month trend:
+245%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HARTING Elektronik09061152921
15 Position Double Row 10.16 mm Solder Tail Pin Right Angle Male DIN Connector
HARTING Elektronik09061152911222
DIN 41 612 SERIES, 15 WAY RIGHT ANGLE RECTANGULAR CONNECTOR PLUG, 5.08MM PITCH
Amphenol Communications Solutions51590291523660LF
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
HARTING Elektronik09062032911
Board Euro Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-917809-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-917809-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-917809-2
Connector Housing, Plug, 4Pos, 10.16Mm Rohs Compliant: Yes |Te Connectivity Amp 2-917809-2
MX150L 19433 ROHS3Compliant GENERAL PURPOSE NOT SPECIFIED Plug Connector Housing 0.300 7.62mm
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 09060152912 provided by its distributors.

HARTING - 09060152912 - DIN 41612 Connector, 15 Contacts, Header, 5.08 mm, 2 Row, z + d
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.4 inch Pitch, Solder Terminal
DIN 41612 Type H15 Connector Male connector Thermoplastic resin glass-fibre filled PCB to cable Cable to cable Faston termination
PC Board Connector; Connector Type:DIN 41612; Gender:Header; No. of Contacts:15; Pitch Spacing:5.08mm; No. of Rows:2; Rows Loaded:2; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIN 41612 PCB CONNECTOR, PLUG, 15WAY; Se; DIN 41612 PCB CONNECTOR, PLUG, 15WAY; Series:-; Pitch Spacing:5.08mm; No. of Contacts:15; Gender:Header; No. of Rows:2; Rows Loaded:z + d; Contact Termination:Quick Connect; Contact Material:Copper Alloy; Contact Plating:-
CONN, DIN 41612, TYPE H, HEADER, 15POS; Product Range: -; No. of Contacts: 15Contacts; Gender: Header; Pitch Spacing: 10.16mm; No. of Rows: 2 Row; Rows Loaded: z + d; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; No. of Mating Cycles: 500; SVHC: No SVHC (15-Jan-2018)
Gender = Plug / Type = H15 / Class = C1 / Poles = 15 / Pitch mm = 10.16 / Rows = 2 / Rows Loaded = z + d / Mounting Type = Wire Mount / Termination Type = Faston Terminal / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold or Silver / Current Rating A = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9060152912
  • 09 06 015 2912
  • 09-06-015-2912
  • 0906-015-2912
  • 09060152912.
  • 9060152912