HARTING Elektronik 09032962845

Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
$ 4.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032962845.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.855
$ 2.8
Stock
325
30,220
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
2.54 mm
Number of Positions
96
96
Number of Rows
-
3
Mount
-
Through Hole
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of HARTING Elektronik 09032962845 provided by its distributors.

Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box
Din C Female Straight 96Pin, 4.5Mm Tails, Kinked Pins, Pl1 Rohs Compliant: Yes |Harting 09032962845
DIN 41612 Type C Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
CONNECTORS, DIN 41612, DIN-SIGNAL C096FS-4,5C1-1-KP

Images

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 296 2845
  • 0903-296-2845
  • 9032962845