HARTING Elektronik 09031242901

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
$ 7.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031242901.

IHS

Datasheet1 page0 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
+21.74%

CAD Models

Download HARTING Elektronik 09031242901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.159
$ 6.589
$ 6.589
Stock
19,997
35,401
35,401
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity650946-5
Connector DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole
TE Connectivity2-164306-4
Conn DIN 41612 PL 32 POS 5.08mm Solder RA Thru-Hole Tray
HARTING Elektronik09061322931
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
HARTING Elektronik09061326921
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle
2.54mm (.100") Pitch DIN 41612 Receptacle, Style R Reverse 4-Row, 128 Circuits
KYOCERA AVX108483024004025
Connector,Hybrid DIN-41612,RECEPT,24+8 Contacts,PIN,0.1 Pitch,R ANGLE WRAP POST Terminal

Descriptions

Descriptions of HARTING Elektronik 09031242901 provided by its distributors.

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
DIN 41612 Series Header Connector 32 Position 2A 2.54mm Pitch TH Right Angle
Conn Shrouded Header M 24 POS 2.54mm Solder RA Thru-Hole
Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle
CONNECTORS, DIN 41612, DIN-SIGNAL M024MS-3,0C1-1
CONN DIN HDR 32POS PCB RA GOLD
Conn, Din 41612, Plug, 32Pos, 3Row; Product Range:Type M Series; No. Of Contacts:32Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:500 Rohs Compliant: Yes |Harting 09031242901

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-03-124-2901
  • 0903-124-2901
  • 9031242901