HARTING Elektronik 09030006260

Board Level Connector Contact, Wt 2.04 G, Coaxial Contact, Din 41612 Series
$ 10.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006260.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
+2.12%

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09030006160
Rf/Coaxial Connector, Contact, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Harting 0903 000 6160
HARTING Elektronik09030006161
CONTACT, PIN, CRIMP / SOLDER; Available until stocks are exhausted Alternatives available

Descriptions

Descriptions of HARTING Elektronik 09030006260 provided by its distributors.

BOARD LEVEL CONNECTOR CONTACT, WT 2.04 G, COAXIAL CONTACT, DIN 41612 SERIES
CONTACT, COAX, SOCKET, CRIMP/SOLDER; Product Range: DIN 41612 Series; Contact Plating: -; Contact Material: -; Contact Gender: Socket; Contact Termination Type: Crimp / Solder; Wire Size AWG Min: -; Wire Size AWG Max: -; SVHC: N
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Gender = Female / Current Rating A = 1.4 / Suitable for = Male Connectors / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Series = Har Modular / Termination Type = Soldering / Termination Type = Crimp / Thread Size = M1
Contact, Female, Solder; Rango De Producto:Serie Din 41612; Contacto, Chapado:-; Contacto, Material:-; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado/Soldadura; Tamaño De Cable Awg Mín.:-; Impedancia:50Ohm |Harting 09030006260

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 000 6260
  • 09 03 000 6260.
  • 09-03-000-6260
  • 0903-000-6260
  • 09030006260.
  • 9030006260