HARTING Elektronik 09030006160

Rf/Coaxial Connector, Contact, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Harting 0903 000 6160
$ 7.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006160.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Newark

Inventory History

3 month trend:
-3.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HARTING Elektronik 09030006160 provided by its distributors.

Rf/Coaxial Connector, Contact, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Harting 0903 000 6160
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
INSERT, COAXIAL, MALE, STRAIGHT; Connector Type: Contact; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: -; C; Available until stocks are exhausted
Gender = Male / Current Rating A = 1.4 / Suitable for = Female Connectors / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Series = Har Modular / Termination Type = Soldering / Termination Type = Crimp / Thread Size = M1

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 000 6160
  • 09 03 000 6160.
  • 09-03-000-6160
  • 0903 000 6160
  • 0903-000-6160
  • 9030006160