Descriptions of HARTING Elektronik 09020008484 provided by its distributors.
Connector Accessory, 0.027in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Harting 09 02 000 8484 DIN-Signal Contact BC,F and PL2 Single with Crimp Contact
Type B Female DIN Signal Connector Gold Plated Crimp Contact
Receptacle, 0.09-0.5 mm², AWG 28-20, crimp connection, noble metal, 09020008484
Socket Contact Crimp 28 AWG 20 AWG 1.02 mm (0.040 in.) 19.45mm (0.766 in.)
Rectangular Power Contact, DIN 41612 Series, Socket, Crimp, 28 AWG
Crimp contact Copper alloy Conductor cross-section 0.09
Crimp contact, female, Socket, 28 ... 20AWG
DIN 41612 Connectors 2A CRIMP CONTACT FO
Contact SKT Crimp ST Cable Mount Bag
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
HARTING , 09 02, , , 2.0A, 20.0m
9020008484 |Harting 9020008484
DIN-SIGNAL CONTACT BCFPL2S INGLE
CONTACT SOCKET SIGNAL 20-28AWG
SOCKET, DIN41612; Product Range: DIN 41612 Series; Contact Plating: -; Contact Material: -; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 20AWG; SVHC: No SVHC (15-Jan-2018)