Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 516-290-590

Eliade D-SubConnector, 516series, Mother seat, vertical subject
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-290-590.

IHS

Datasheet4 pages20 years ago

Master Electronics

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-12.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-583616-0
Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-290-590 provided by its distributors.

Eliade D-SubConnector, 516series, Mother seat, vertical subject
516 Series 18-28 AWG Contact RACK & PANEL Crimp PIN Connector
Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Rack and Panel Connectors CONTACT CRIMP
Contact SKT Crimp ST Cable Mount Loose
R P CRIMP CONTACT CONTACT FOR 516 SERIES CO
CONTACT NON-GEND SGNL 18-28AWG
CRIMP CONTACT; Product Range: 516 Series; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 18AWG; SVHC: No

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 516-290-590..