HARTING Elektronik 02050002512

Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
$ 221.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02050002512.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Farnell

HQonline

Future Electronics

Inventory History

3 month trend:
-31.96%

Supply Chain

Country of OriginVietnam
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HARTING Elektronik02050001513
Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09020006474
Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of HARTING Elektronik 02050002512 provided by its distributors.

Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Harting DIN-Signal harbus64,C,F,PL2-500 ree - 02050002512
CONTACT, SOCKET, 28-20AWG, CRIMP; Connec; CONTACT, SOCKET, 28-20AWG, CRIMP; Connector Type:Contact, Crimp; Series:har-bus 64; For Use With:har-bus 64 Series Female Connectors; Contact Gender:Socket; Contact Termination:Crimp; Wire Size (AWG):28-20
CONTACT, SOCKET, 28-20AWG, CRIMP; Product Range: DIN 41612 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Mi 10R5551

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 05 000 2512
  • 02-05-000-2512
  • 0205-000-2512
  • 2050002512