HARTING Elektronik 02050001513

Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 02050001513.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-2.16%

Supply Chain

Country of OriginVietnam
Introduction Date2015-05-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HARTING Elektronik09020006474
Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of HARTING Elektronik 02050001513 provided by its distributors.

Connector Accessory, 0.028in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
har-busreg 64 Crimp contact Copper alloy Au over Ni Mating side Conductor cross-section 0.09
Contact SKT Crimp ST Cable Mount 20-28AWG Bag
Harting DIN-Signal harbus64,C,F,PL1-single - 02050001513
DIN 41612 Connectors Crimp Contacts PL1 Loose Piece
Din-Sig Hb64-Fc-S1-Single |Harting 2050001513
HAR-BUS 64 FEMALE CRIMP CONTACTS PL1 - INDIVIDUAL
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONTACT SOCKET SIGNAL 20-28AWG
CONTACT, SOCKET 28-20AWG, CRIMP; Series:; CONTACT, SOCKET 28-20AWG, CRIMP; Series:har-bus 64; Contact Plating:Gold; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination:Crimp; Wire Size (AWG):28AWG to 20AWG; Connector Type:Contact; Current Rating:1A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02 05 000 1513
  • 02-05-000-1513
  • 0205-000-1513
  • 2050001513