Intersil V230LA20A

Non-Linear Resistor, 70J, Through Hole Mount
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic ComponentsV230LA20A54
17h
Abacus TechnologiesV230LA20A01
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil V230LA20A.

IHS

Datasheet10 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.273
$ 0.273
Stock
54
58,052
58,052
Authorized Distributors
0
6
6
Resistance
-
-
-
Mount
-
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intersil V230LA20A provided by its distributors.

Non-Linear Resistor, 70J, Through Hole Mount
Var MOV 230VAC/300VDC 4500A 396V Radial

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY