Intersil IH5151MJE

Dual 1-CHANNEL Sgl Pole Double Throw Switch CDIP16
$ 16.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil IH5151MJE.

IHS

Datasheet2 pages0 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.52
$ 11.543
$ 11.543
Stock
51,726
72,967
72,967
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
500 ns
500 ns
500 ns
Turn-Off Delay Time
250 ns
500 ns
500 ns
Min Supply Voltage
5 V
-
-
Max Supply Voltage
15 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
75 °C
75 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2000-09-24
LTD Date2001-03-25

Descriptions

Descriptions of Intersil IH5151MJE provided by its distributors.

Dual 1-CHANNEL Sgl Pole Double Throw Switch CDIP16
SPDT, 2 Func, 1 Channel, CMOS, CDIP16
DUAL SPDT, CMOS ANALOG SWITCH
INTERSIL CDIP16

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY