Intersil HIN206ECA

Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HIN206ECA.

IHS

Datasheet17 pages0 years ago
Datasheet23 pages26 years ago
Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.32
$ 2.387
$ 2.387
Stock
28,538
263,106
263,106
Authorized Distributors
1
4
4
Case/Package
SOP
SSOP
SSOP
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
5
5
Data Rate
-
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-12-22
LTD Date2003-06-22

Descriptions

Descriptions of Intersil HIN206ECA provided by its distributors.

Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
24SSOP 15KV ESD PROTECTED RS-232 SERIALC
IC TRANSCEIVER FULL 4/4 24SSOP
RS-232 TRANSMITTERS/RECIEVERS

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY