Harris HFA7-0003-5

Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8
$ 2.72
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HFA7-0003-5.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.72
$ 2.75
Stock
42,994
67,278
Authorized Distributors
2
3
Case/Package
DIP
DIP
Number of Pins
-
-
Input Offset Voltage (Vos)
4 mV
4 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
10 V
10 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1995-07-04

Descriptions

Descriptions of Harris HFA7-0003-5 provided by its distributors.

Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8
IC COMPARATOR 1 GEN PUR 8CERDIP
ULTRA-HIGH SPEED COMPARATOR

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC