Harris HA2-2544-2

IC OPAMP GP 1 CIRCUIT TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8
$ 7.7
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HA2-2544-2.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.7
$ 6.838
Stock
50,681
17,260
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
20 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
17.5 V
17.5 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harris HA2-2544-2 provided by its distributors.

IC OPAMP GP 1 CIRCUIT TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY8
OP-AMP 20000 uV OFFSET-MAX 50 MHz BAND WIDTH MBCY8

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC