Intersil DG527BK

Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28
$ 5.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil DG527BK.

IHS

Datasheet17 pages0 years ago
Datasheet16 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.81
$ 32.19
$ 32.19
Stock
49,930
80,388
80,388
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
1 µs
-
-
Turn-Off Delay Time
1 µs
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Max Supply Current
4.5 mA
-
-
Min Operating Temperature
-25 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
8
-
-
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1996-06-29

Descriptions

Descriptions of Intersil DG527BK provided by its distributors.

Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28
IC MUX DUAL 4:1 450OHM 28CERDIP
ANALOG LATCHABLE MUX, 8-CHANNEL

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY