Intersil CS80C286-1696

Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
$ 10.7
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CS80C286-1696.

IHS

Datasheet61 pages0 years ago
Datasheet60 pages29 years ago
Datasheet60 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.7
$ 51.91
$ 51.91
Stock
53,627
55,179
55,179
Authorized Distributors
1
3
3
Case/Package
-
PLCC
PLCC
Number of Pins
-
68
68
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1989-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-09-22
LTD Date2003-03-24

Descriptions

Descriptions of Intersil CS80C286-1696 provided by its distributors.

Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68
IC MPU 16MHZ 68PLCC
MICROPROCESSOR, 16

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS80C2861696