Intersil CP80C88

16-BIT, 5MHZ, Microprocessor, PDIP40, Plastic, DIP-40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CP80C88.

IHS

Datasheet38 pages22 years ago
Datasheet32 pages0 years ago

Integrated Device Technology

Renesas

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 49.68
Stock
15,903
115,708
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
40
40
Core Architecture
-
-
Data Bus Width
-
16 b
Max Frequency
5 MHz
5 MHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1987-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-28
LTD Date2018-04-28

Descriptions

Descriptions of Intersil CP80C88 provided by its distributors.

16-BIT, 5MHZ, Microprocessor, PDIP40, Plastic, DIP-40

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY