Intersil CD74HCT125E

Buffer/Line Driver Quad High Speed CMOS Logic 3-State 4.5V to 5.5V 14-Pin PDIP
$ 0.43
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HCT125E.

IHS

Datasheet6 pages0 years ago
Datasheet2 pages25 years ago
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil CD74HCT125E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.359
$ 0.359
Stock
41,217
244,096
244,096
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-
-6 mA
-6 mA
Propagation Delay
31 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intersil CD74HCT125E provided by its distributors.

Buffer/Line Driver Quad High Speed CMOS Logic 3-State 4.5V to 5.5V 14-Pin PDIP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP
Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDIP14
IC BUFFER NON-INVERT 5.5V 14DIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT125E.