Intersil CD74HC7030E

FIFO, 64X9, 430ns, Synchronous, CMOS, PDIP28
$ 2.51
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC7030E.

IHS

Datasheet13 pages0 years ago
Datasheet13 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.51
$ 3.125
Stock
78,009
46,239
Authorized Distributors
1
3
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
430 ns
98 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
2 V
4.5 V
Max Supply Voltage
6 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1997-09-28
LTD Date1998-03-29

Descriptions

Descriptions of Intersil CD74HC7030E provided by its distributors.

FIFO, 64X9, 430ns, Synchronous, CMOS, PDIP28
64 X 9 OTHER FIFO 430 ns PDIP28
IC FIFO ASYNC/SYNC 64X9 28DIP
64-WORD X 9-BIT FIFO REGISTER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY