Intersil CD74HC244E

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC244E.

IHS

Datasheet20 pages11 years ago
Datasheet7 pages0 years ago
Datasheet2 pages25 years ago
Datasheet6 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.416
$ 0.416
Stock
40,863
420,035
420,035
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-
-7.8 mA
-7.8 mA
Propagation Delay
33 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intersil CD74HC244E provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP
Bus Driver, HC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
CD74HC244 HIGH SPEED CMOS LOGIC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY