Intersil CD74HC191E

DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -55C~125C 35MHz 5V 255ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC191E.

IHS

Datasheet9 pages0 years ago
Datasheet8 pages0 years ago
Datasheet2 pages25 years ago
Datasheet9 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.531
$ 0.531
Stock
69,347
230,189
230,189
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
19 MHz
19 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intersil CD74HC191E provided by its distributors.

DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -55C~125C 35MHz 5V 255ns
Binary Counter, Synchronous, Bidirectional, CMOS, PDIP16
IC BINARY COUNTER 4-BIT 16DIP
SYNCHRONOUS UP/DOWN COUNTER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY