Harris CD54HCT137F3A

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, CDIP16
$ 1.8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD54HCT137F3A.

IHS

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.8
$ 0.939
Stock
69,721
193,605
Authorized Distributors
3
4
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
Decoder, Demultiplexer
Number of Inputs
-
3
Number of Outputs
-
8
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-4 mA
Supply Type
-
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Harris CD54HCT137F3A provided by its distributors.

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, CDIP16
4.5V~5.5V CERDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC DECODER/DEMUX 1X3:8 16-CERDIP
INVERTING 3-TO-8 LINE DECODER

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT137F-3A