Harris CD54HC40105F3A

FIFO, 16X4, Asynchronous, CMOS, CDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD54HC40105F3A.

IHS

Datasheet9 pages0 years ago
Datasheet3 pages25 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 18.104
Stock
52
20,020
Authorized Distributors
0
0
Case/Package
DIP
CDIP
Number of Pins
-
16
Memory Size
-
-
Access Time
600 ns
-
Frequency
-
32 MHz
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Harris CD54HC40105F3A provided by its distributors.

FIFO, 16X4, Asynchronous, CMOS, CDIP16

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC40105F-3A
  • CD54HC40105F/3A