Intersil CD54HC164F3A

Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD54HC164F3A.

IHS

Datasheet26 pages0 years ago
Datasheet25 pages0 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.442
$ 0.442
Stock
17,728
226,116
226,116
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
255 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil CD54HC164F3A provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP Tube
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift egister 14-CDIP -55 to 125
Shift Register, 8-Bit, CMOS, CDIP14

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC164F-3A
  • CD54HC164F/3A