Intersil CA0124M96

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
$ 0.504
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CA0124M96.

IHS

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.504
$ 1.151
Stock
158,015
160,955
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
-
-
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Intersil CA0124M96 provided by its distributors.

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
OP Amp Quad GP ±16V/32V 14-Pin SOIC
QUAD OP-AMP 7000 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO14
Operational Amplifier For Milita

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY