Harris 7704403CA

NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
$ 15.088
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris 7704403CA.

IHS

Datasheet38 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.088
$ 15.744
$ 15.744
Stock
17,266
11,244
11,244
Authorized Distributors
3
0
0
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
375 ns
90 ns
90 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-06-03
LTD Date1999-06-03

Descriptions

Descriptions of Harris 7704403CA provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14
Gate NOR High Speed CMOS Logic 3V to 18V 14-Pin CDIP
5uA 3V~18V 2 90ns@15V,50pF NORGate DIP-14 Gates ROHS
IC GATE NOR 2CH 4-INP 14CDIP

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC