Harris 5962-9064001CA

SPST, 4 Func, 1 Channel, Cmos, CDIP14, Frit Sealed, Ceramic, DIP-14
$ 9.315
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris 5962-9064001CA.

IHS

Datasheet38 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.315
$ 0.384
$ 0.384
Stock
40,261
410,193
410,193
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
40 ns
40 ns
Turn-On Delay Time
70 ns
30 ns
30 ns
Turn-Off Delay Time
-
30 ns
30 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
5 µA
5 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harris 5962-9064001CA provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14
IC SW SPST-NOX4 850OHM 14CDIP
CD4016B-MIL CMOS QUAD BILATERAL
CMOS LOGIC IC

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC