Hammond SHG14008

Electric Heater 150W 110/250VAC/DC 8A Clip for 35mm DIN Rail 10.08x2.80x2.00 in.
$ 251.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond SHG14008.

Master Electronics

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+917%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondSHG14007
Heater, Enclosure Heater 250VAC/250VDC 4.5A 100W DIN Rail
HammondSHG14005
Electric Heater 60W 110/250VAC/DC 2.5A Clip for 35mm DIN Rail 6.88x2.80x2.00 in.
HammondSHG14006
Electronic Rack Accessories HEATER 75W AC/DC 110-250V
Bud IndustriesCU-470
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesCU-5470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesCU-4470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,3.625X1.5X1.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond SHG14008 provided by its distributors.

Electric Heater 150W 110/250VAC/DC 8A Clip for 35mm DIN Rail 10.08x2.80x2.00 in.
Heater, Enclosure Heater 110VAC/250VDC 7.5A 150W DIN Rail
Racks & Rack Cabinet Accessories HEATER 150W AC/DC 110-250V
Enclosure Heater, 150W, AC/DC 110-250 V HEATER 150W AC/DC 110-250 V Hammond PN SHG14008 : UPC [623980342177]
CLIMATE CONTROL, HEATER, PTC, TEMPERATURE, PUSH CONNECTORS
HAMMOND MANUF Enclosure Heater, 150W, AC
Enclosure Heater, 150W, 110-250VACDC
Cabinet Heater, 150W, 250V; Voltage Rating Vac:250V; Potencia De Salida:150W; Altura Externa - Métrico:250Mm; Anchura Externa - Métrico:70Mm; Profundidad Externa - Métrico:50Mm; Altura Externa - Imperial:9.84"; Altura Externa:9.84" |Hammond SHG14008

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM