Hammond RSVS1931BK1

Pullout Sliding Vented Shelf 19 Inch W x 2.68 Inch H x 31.00 Inch D Steel Black
$ 185.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RSVS1931BK1.

Newark

Datasheet1 page21 years ago
Datasheet1 page9 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-34.47%

Related Parts

Hammond 2U 31D SOLID SLIDING SHELF Part Number RSUS1931BK1 [UPC 62398096498 ]
Pullout Sliding Vented Shelf 19 Inch W x 2.68 Inch H x 26.12 Inch D Steel Black
Pullout Sliding Solid Shelf 19 Inch W x 1.74 Inch H x 26.00 Inch D Steel Black
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-2386
Bud Industries SH-2386 Ventilated Stationary Shelf, Black, 17.91" x 26.50"

Descriptions

Descriptions of Hammond RSVS1931BK1 provided by its distributors.

Pullout Sliding Vented Shelf 19 Inch W x 2.68 Inch H x 31.00 Inch D Steel Black
VENTED SLIDING SHELF, 2.68IN, STEEL; For; VENTED SLIDING SHELF, 2.68IN, STEEL; For Use With:19" Racks; External Width - Imperial:16.64"; External Width - Metric:423mm; External Depth - Imperial:31"; External Depth - Metric:787mm; Body Color:Black; Enclosure Material:Steel
Vented Sliding Shelf, 2.68In, Steel; Para Usar Con:Standard 19" Rack Cabinets; Altura En Unidades Rack (U):1U; Anchura Externa - Imperial:16.64"; Anchura Externa - Métrico:423Mm; Profundidad Externa - Imperial:31" |Hammond RSVS1931BK1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSVS1931BK1.
  • RSVS1931BK1..