Hammond RSUS1926BK1

Pullout Sliding Solid Shelf 19 Inch W x 1.74 Inch H x 26.00 Inch D Steel Black
$ 165.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RSUS1926BK1.

Newark

Datasheet1 page21 years ago
Datasheet1 page12 years ago
Datasheet1 page9 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-66.87%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Pullout Sliding Vented Shelf 19 Inch W x 2.68 Inch H x 26.12 Inch D Steel Black
Pullout Sliding Vented Shelf 19 Inch W x 2.68 Inch H x 21.00 Inch D Steel Black
Pullout Sliding Solid Shelf 19 Inch W x 1.74 Inch H x 21.00 Inch D Steel Black
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-2386
Bud Industries SH-2386 Ventilated Stationary Shelf, Black, 17.91" x 26.50"

Descriptions

Descriptions of Hammond RSUS1926BK1 provided by its distributors.

Pullout Sliding Solid Shelf 19 Inch W x 1.74 Inch H x 26.00 Inch D Steel Black
Hammond 2U 26D SOLID SLIDING SHELF Part Number RSUS1926BK1 [UPC 62398070407 ]
Hammond RSUS1926BK1 1U Sliding Shelf 26" Solid Black 44 x 483 x 660
SHELF, SLIDING, 19 IN., 26 IN., UNVENTED, STEEL, 14 GA., BLACK TEXTURED
Hammond Manufacturing Pullout 19in Shelf Unvented 26in
HAMMOND RSUS1926BK1. UNVENTED SLIDING SHELF, 2.68IN, STEEL
Four Post Mounting Sliding Shelf, Steel, Black Color
Electronic Rack Accessories 24 SHELF-VNTED 26
19in. Sliding Shelf, Black, 120Lb Max,
Hammond (RSUS1926BK1) Rack Equipment
ER - Shelf, Sliding; 19 in.; 2
RS APAC
SHELF 26.120X16.640X1.500" BLACK
SHELF SLIDE 26.1X16.6X1.5" BLACK
PULLOUT 19" SHELF UNVENTED 26"
UNVENTED SLIDING SHELF, 2.68IN, STEEL; Rack U Height: 1U; External Width - Metric: 480mm; External Depth - Metric: 663mm; For Use With: Standard 19" Rack Cabinets; External Width - Imperial: 18.89"; External Depth - Imperial:
Unvented Sliding Shelf, 2.68In, Steel; Para Usar Con:Standard 19" Rack Cabinets; Altura En Unidades Rack (U):1U; Anchura Externa - Imperial:18.89"; Anchura Externa - Métrico:480Mm; Profundidad Externa - Imperial:26.12" |Hammond RSUS1926BK1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSUS1926BK1.
  • RSUS1926BK1..