Hammond RS5105S

ABS enclosure, (L x W x H) 105 x 105 x 55 mm, light gray (RAL 7035), IP65, RS5105S
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RS5105S.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.97%

Supply Chain

Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondRP1065C
ABS enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1065C
HammondRP1065
ABS enclosure, (L x W x H) 85 x 80 x 55 mm, light gray (RAL 7035), IP65, RP1065
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Hammond1554EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554EGY
Bud IndustriesPN-1323-C
PW Series UL94-5VA ABS Enclosure PW-12848-T, PW Series UL94-5VA ABS Enclosure (4 X 4 X 1.9 In)

Descriptions

Descriptions of Hammond RS5105S provided by its distributors.

ABS enclosure, (L x W x H) 105 x 105 x 55 mm, light gray (RAL 7035), IP65, RS5105S
ENCLOSURE;RAISED LID;DESKTOP;ABS, UL94HB;GRAY;4.13X4.13X2.17 IN;IP65;RSSERIES
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
Enclosure - Plastic Rohs Compliant: Yes |Hammond RS5105S
Enclosure Plastic 4.13 x 4.13 x 2.17 Inch Light Gray
General Purpose Plastic Enclosures 4.13 x 4.13 x 2.17 Gray-Sealed
Hammond Manufacturing Abs Sealed Enclosure
enclosure - plastic ABS SEALED ENCLOSURE (4.13 x 4.13 x 2.17) Hammond PN RS5105S : UPC [623980179124] Color: Light Gray
BOX ABS GRAY 4.252"L X 4.252"W

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS5105S.