Hammond RP1460

Polycarbonate enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1460
$ 32.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RP1460.

Electro Sonic

Datasheet3 pages2 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.75%

Supply Chain

Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondRP1450
Polycarbonate enclosure, (L x W x H) 220 x 165 x 60 mm, light gray (RAL 7035), IP65, RP1450
HammondRP1240
Polycarbonate enclosure, (L x W x H) 165 x 125 x 75 mm, light gray (RAL 7035), IP65, RP1240
HammondRP1280
Polycarbonate enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1280
Bud IndustriesDCH-11920
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 3.7 In) Item Number : DCH-11920
Bud IndustriesDCH-11921
BUD Dual Compartment Enclosure Hinged Cover (6.3 X 6.5 X 4.8 In) Item Number : DCH-11921
Bud IndustriesTB-32612-W
Bud Industries TB-32612-W Tablet Enclosure, for 7.0" Display, White, 8.7" X 6.3" X 1.2"

Descriptions

Descriptions of Hammond RP1460 provided by its distributors.

Polycarbonate enclosure, (L x W x H) 220 x 165 x 85 mm, light gray (RAL 7035), IP65, RP1460
Enclosure Plastic 8.66 x 6.5 x 3.35 Inch Off-White Polycarbonate Opaque Lid
Enclosure, Din Rail, Polycarbonate White; Tipo De Envolvente:Din Rail; Altura Externa - Métrico:220Mm; Anchura Externa - Métrico:165Mm; Profundidad Externa - Métrico:85Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip65 |Hammond RP1460

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM