Hammond RM1U1918SBK

Aluminum enclosure, (L x W x H) 457 x 421 x 44 mm, black (RAL 9005), IP32, RM1U1918SBK
$ 194.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM1U1918SBK.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-51.84%

Supply Chain

Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum enclosure, (L x W x H) 457 x 421 x 44 mm, black (RAL 9005), IP20, RM1U1918VBK
Aluminum enclosure, (L x W x H) 330 x 422 x 44 mm, black (RAL 9005), IP32, RM1U1913SBK
Hammond 17.84D SIDE MOUNT VENTED SHELF Part Number RFVS1918BK1 [UPC 62398048195 ]
Bud IndustriesCS-11227-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 17X16X1.75 IN, SLIMCAB SERIES
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)
Bud IndustriesSH-2384
SHELF, 1.578 IN., 200 LBS. (MAX.), STEEL, 0.890 IN., 17.906 IN., SMOOTH BLACK

Descriptions

Descriptions of Hammond RM1U1918SBK provided by its distributors.

Aluminum enclosure, (L x W x H) 457 x 421 x 44 mm, black (RAL 9005), IP32, RM1U1918SBK
rack-mount/ desktop instrument enclosure - solid RM 1UX19X18 ENCLOSURE (1.75 x 16.6 x 18) Hammond PN RM1U1918SBK : UPC [623980005683] Color: Black
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,1U,18 IN DEPTH, RM SERIES
Hammond RM1U1918SBK Rack Mounted Enclosure 457x421x44mm Aluminium Black
Width Horizontal Pitch = 84 / Vented = No / Mounting Type = Rack Mount / Height Units = 1 / Width mm = 422 / Hole Spacing mm = 31.75 / Depth mm = 457 / Case Material = Aluminium / Height mm = 44 / Handle Type = Pull / Shielding = Unshielded / Case Colour = Black
CASE, 19", BLACK, 1U, D457MM; Cabinet Style:Rack Mount; Panel Space Height:44.45mm; External Height - Metric:43.7mm; External Width - Metric:421.6mm; External Depth - Metric:457mm; Enclosure Material:Aluminium; Body Colour:Black; External Height - Imperial:1.72"; External Width - Imperial:16.6"; External Depth - Imperial:17.99"; Product Range:-; SVHC:No SVHC (17-Dec-2015); Height:44.45mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1U1918SBK..