What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RM1U1913SBK

Aluminum enclosure, (L x W x H) 330 x 422 x 44 mm, black (RAL 9005), IP32, RM1U1913SBK
$ 149.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM1U1913SBK.

TME

Datasheet1 page14 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+4.16%

Supply Chain

Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum enclosure, (L x W x H) 330 x 422 x 44 mm, black (RAL 9005), IP20, RM1U1913VBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
Bud IndustriesCS-11227-B
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK, 17X16X1.75 IN, SLIMCAB SERIES
Bud IndustriesSC-13101
BUD Compucab Dual-Slope Aluminum Enclosure (10 X 13.9 X 10.8 In) Item Number : SC-13101

Descriptions

Descriptions of Hammond RM1U1913SBK provided by its distributors.

Aluminum enclosure, (L x W x H) 330 x 422 x 44 mm, black (RAL 9005), IP32, RM1U1913SBK
Hammond RM1U1913SBK Rack Mounted Enclosure 330 x 421 x 44mm Aluminium Black
rack-mount/ desktop instrument enclosure - solid RM 1UX19X13 ENCLOSURE (1.75 x 16.6 x 13) Hammond PN RM1U1913SBK : UPC [623980005676] Color: Black
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,1U,13 IN DEPTH, RM SERIES
CASE, 19", BLACK, 1U, D330mm; Rack U Height:1U; Enclosure Material:Aluminium; Cabinet Style:Rack Mount; External Height - Metric:43.7mm;
Width Horizontal Pitch = 84 / Vented = No / Mounting Type = Rack Mount / Height Units = 1 / Width mm = 422 / Hole Spacing mm = 31.75 / Depth mm = 330 / Case Material = Aluminium / Height mm = 44 / Handle Type = Pull / Shielding = Unshielded / Case Colour = Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1U1913SBK..