Hammond RM1U18BRKT

Rack Hardware Rear Bracket Kit For Rm Series Racks 1.75 x 16.6 x 18 Inch Black
$ 45.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM1U18BRKT.

TME

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-9.71%

Related Parts

Hammond1455T1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL, 6.3X6.3X2 IN, 1455 SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,4.72X4.06X2.09 IN,1455 SERIES
Hammond1590DBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,7.402X4.724X2.214 IN, IP54,1590 SERIES

Descriptions

Descriptions of Hammond RM1U18BRKT provided by its distributors.

Rack Hardware Rear Bracket Kit For Rm Series Racks 1.75 x 16.6 x 18 Inch Black
REAR BRACKET KIT, FOR 457MM MODEL; Accessory Type:Bracket Kit; SVHC:No SVHC (20-Jun-2011); Range:457mm Model Bracket Kit
REAR BRACKET KIT, FOR 457MM MODEL; Enclosure Material: Steel; External Height - Metric: 19mm; External Width - Metric: 8mm; For Use With: RM_U Series Enclosures; External Height - Imperial: 0.75"; External Width - Imperial: 0.
Mounting Bracket, Steel, Rm Series Enclosure; Para Usar Con:Rm_U Series Enclosures; Envolvente, Material:Acero; Altura Externa - Imperial:0.75"; Altura Externa - Métrico:19Mm; Anchura Externa - Imperial:0.328" |Hammond RM1U18BRKT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1U18BRKT..