Hammond RCHS1902831BK1

HEAVY DUTY RACK CASE 28 X 31 (30 x 21 x 31.5) Hammond PN RCHS1902831BK1 : UPC [623980028019]
$ 597.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCHS1902831BK1.

element14 APAC

Datasheet1 page11 years ago
Datasheet3 pages9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.75%

Related Parts

Hammond1455T1601
Die-cast aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, natural, IP54, 1455T1601
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1201BK
Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK

Descriptions

Descriptions of Hammond RCHS1902831BK1 provided by its distributors.

HEAVY DUTY RACK CASE 28 X 31 (30 x 21 x 31.5) Hammond PN RCHS1902831BK1 : UPC [623980028019]
RACK CABINET, TABLE TOP, 28IN, STEEL BLACK; Cabinet Style:Desktop; Panel Space Height:28"; External Height - Metric:762mm; External Width - Metric:533mm; External Depth - Metric:800mm; Enclosure Materia
Rack Cabinet, Table Top, 28In, Steel Black; Tipo De Armario:Escritorio; Altura Del Hueco Del Panel:28"; Altura Externa - Métrico:762Mm; Anchura Externa - Métrico:533Mm; Profundidad Externa - Métrico:800Mm; Envolvente, Material:Acero |Hammond RCHS1902831BK1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM