Hammond R507-066-000

Hardware Formed Inner Panel Galvanized Steel For R100 R101 And R102 Series 142 x 58 x 2mm
$ 6.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R507-066-000.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-3.67%

Related Parts

Hammond1431-12
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond1431-10
Enclosures; Tipo De Accesorio:Bottom Cover, For Hammond 1441-10 |Hammond 1431-10
Hammond1555NFPL
Mounting plate (L x W x H) 108 x 107 x 1.6 mm Steel plate Ecru H
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66
Bud IndustriesNBX-10976
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10221,10231,22221
Bud IndustriesCU-2100-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 2.75X2.125X1.625 IN, MINIBOX

Descriptions

Descriptions of Hammond R507-066-000 provided by its distributors.

Hardware Formed Inner Panel Galvanized Steel For R100 R101 And R102 Series 142 x 58 x 2mm
Accessories, Inner Panel, galvanized steel, R100 series
Diecast Aluminum Watertight Enclosures INNER PANEL
Hammond Manufacturing Inner Panel - Formed
PANEL INTERNAL 2MM ZINC PLATED
INNER PANEL, ENCLOSURE, GAL STEEL, NAT; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond R100, R101 & R102 Series Enclosures; External Height - Metric:57.7mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM