Hammond R211-160-000

Watertight Enclosure 3.20 in. H x 6.40 in. W x 6.40 in. D NEMA 4 4X 12 13 Polycarbonate
$ 52.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R211-160-000.

Newark

Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Watertight Enclosure 3.60 in. H x 6.40 in. W x 6.40 in. D NEMA 4 4X 12 13 Non-Metallic
Watertight Enclosure 3.60 in. H x 6.40 in. W x 9.60 in. D NEMA 4 4X 12 13 Non-Metallic
Watertight Enclosure 3.60 in. H x 4.80 in. W x 4.80 in. D NEMA 4 4X 12 13 Non-Metallic
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES

Descriptions

Descriptions of Hammond R211-160-000 provided by its distributors.

Watertight Enclosure 3.20 in. H x 6.40 in. W x 6.40 in. D NEMA 4 4X 12 13 Polycarbonate
ENCLOSURE, CLAMSHELL, POLYCARBONATE, UL94HB, GRAY,6.4X6.4X3.6IN, NEMA13,R211 SERIES
Enclosure, Instrument Polycarbonate Gray; Tipo De Envolvente:Instrument; Altura Externa - Métrico:91Mm; Anchura Externa - Métrico:163Mm; Profundidad Externa - Métrico:163Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip65 |Hammond R211-160-000

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM