What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-124-G

Enclosure, Diecast, ADC-12 Aluminum Alloy, Natural, 4.38X2.38X1.22, Econobox Series
$ 8.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-124-G.

Future Electronics

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1590L
Enclosure Diecast 3.96 x 1.97 x 0.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCU-470-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,2X2X1.25 IN, ECONOBOX SERIES
Hammond1590BLG
Hammond 1590BLG Aluminium Stomp Box Enclosure Grey (112 x 60 x 31mm)
Hammond1590K430
ENCLOSURE, BOX-LID, ZINC, DIE CAST, NATURAL,4.39X2.43X1.23 IN, IP54,1590K SERIES
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series

Descriptions

Descriptions of Bud Industries CU-124-G provided by its distributors.

ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,4.38X2.38X1.22, ECONOBOX SERIES
Plastibox Style L Plastic Electronic Enclosure PT-11820, Plastibox Style L Plastic Electronic Enclosure (2.2 X 5.2 X 7.4 In)
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type: Small; Enclosure Material: Diecast Aluminum; External Height - Metric: 30.73mm; External Width - Metric: 60mm; External Depth - Metric: 111mm; IP Rating: -; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU124G