Hammond PJ20168T

NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Twist Latch
$ 448.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ20168T.

Newark

Datasheet1 page11 years ago

Master Electronics

Inventory History

3 month trend:
+63.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HammondPJ20168H
NEMA 4x Wallmount Polyester Junction Box Enclosure 20x 16x 8.13 Fiberglass Hinged Cover
HammondPJ20168HW
NEMA 4x Wallmount Polyester Junction Box Enclosure with Window 20x 16x 8.13 Fiberglass Hinged Cover
HammondPJ20168TW
NEMA 4x Wallmount Polyester Junction Box Enclosure with Window 20x 16x 8.13 Fiberglass Twist Latch
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBF-32332
Bud Industries NBF-32332 NEMA Enclosure, Poly PTB Blend, 19.7x15.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box

Descriptions

Descriptions of Hammond PJ20168T provided by its distributors.

NEMA 4x Polyester Junction Box Wallmount Enclosure 20x 16x 8.13 Fiberglass Twist Latch
Enclosure, 20.938in.Hx16.938in.Wx8.125in
Hammond Manufacturing N4X Wallmount Encl - 2000 X 1600 X 81
Gray Fiberglass Polyester Wall Mount Type 4X Junction Box
N4X Wallmount Encl - 20.00 x 16.00 x 8.13 - Fiberglass NON METALLIC TWIST LATCH (20 x 16 x 8) Hammond PN PJ20168T : UPC [623980951645]
NEMA Enclosures ECL N4 WMT WN BEIGE
BOX FIBERGLASS 21.59"L X 17.59"W
ENCLOSURE, JUNCTION BOX, PET, GFR, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:508mm; External Width - Metric:406mm; External Depth - Metric:207mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM