Hammond PBPS19012CG2

Panel, Rack, 19 in., 12.25 in., Steel, Smooth Beige, 0.075 in., 8
$ 21.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPS19012CG2.

DigiKey

Datasheet1 page21 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Hammond 6U FLAT STEEL RACK PANEL Part Number PBPS19010GY2 [UPC 62398050197 ]
Hammond 5U FLAT STEEL RACK PANEL Part Number PBPS19008GY2 [UPC 62398050196 ]
PANEL, RACK, 19 IN., 10.5 IN., STEEL, SMOOTH BLACK, 0.075 IN., 8
Bud IndustriesPA-1135-MG
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Bud IndustriesPA-1107-MG
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, METALLIC TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1106-MG
Champion Aluminum Electronics Cabinet CS-11206-BT, Champion Aluminum Electronics Cabinet (4 X 12 X 8 In)

Descriptions

Descriptions of Hammond PBPS19012CG2 provided by its distributors.

PANEL, RACK, 19 IN., 12.25 IN., STEEL, SMOOTH BEIGE, 0.075 IN., 8
Electronic Rack Accessories FLAT STEEL PANEL
PANEL FRONT 19X12.2X0.07" BE/GY
Rack Panel, 12.25Inx19In, Steel; Panel Type:rack Panel; Rack U Height:7U; Panel Material:steel; Body Color:beige; For Use With:standard 19" Racks; External Height - Metric:311Mm; External Width - Metric:483Mm; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM