Hammond PBPS19010CG2

Panel, Rack, 19 in., 10.5 in., Steel, Smooth Black, 0.075 in., 8
$ 19.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPS19010CG2.

DigiKey

Datasheet1 page22 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Hammond 5U FLAT STEEL RACK PANEL Part Number PBPS19008BK2 [UPC 62398060970 ]
Hammond 7U FLAT STEEL RACK PANEL Part Number PBPS19012BK2 [UPC 62398061050 ]
Hammond 5U FLAT STEEL RACK PANEL Part Number PBPS19008GY2 [UPC 62398050196 ]
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Bud IndustriesPA-1106-MG
Champion Aluminum Electronics Cabinet CS-11206-BT, Champion Aluminum Electronics Cabinet (4 X 12 X 8 In)
Bud IndustriesPA-1105-MG
NEMA Enclosure with Screw-Down Cover NBD-15442, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)

Descriptions

Descriptions of Hammond PBPS19010CG2 provided by its distributors.

PANEL, RACK, 19 IN., 10.5 IN., STEEL, SMOOTH BLACK, 0.075 IN., 8
Electronic Rack Accessories FLAT STEEL PANEL
PANEL FRONT 19X10.5X0.07" BE/GY
Rack Panel, 10.5Inx19In, Steel; Panel Type:rack Panel; Rack U Height:6U; Panel Material:steel; Body Color:beige; For Use With:standard 19" Racks; External Height - Metric:266.7Mm; External Width - Metric:483Mm; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM