Hammond N1J12124

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 12X12X4
$ 107.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1J12124.

Newark

Datasheet2 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.35%

Supply Chain

Country of OriginCanada
Introduction Date2019-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondCSKO12124
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 12X12X4, NEMA 1
HammondCS12124
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X4X12, NEMA 1, NO KNOCKOUTS
HammondCHKO12124
Enclosure Junction Box Mild Steel Gray 12x12x4 Inch Quarter Turn Knockouts
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond N1J12124 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 12X12X4
N1 Enclosure w/panel - 12 x 12 x 4 - Steel/Gray NEMA 1 W/PANEL 12X12X4 (12 x 12 x 4) Hammond PN N1J12124 : UPC [623980281278]
Enclosure, Wall Mnt, Ip20, Gray; Enclosure Type:Wall Mount; Enclosure Material:Mild Steel; External Height - Metric:305Mm; External Width - Metric:305Mm; External Depth - Metric:102Mm; Ip Rating:Ip20; Body Color:Gray Rohs Compliant: Yes |Hammond N1J12124

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM