Bud Industries SN-3703

Enclosure, External Mounting Bracket, Steel, Gray, 12 X 10 X 5, Nema 13, Hinged
$ 132.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SN-3703.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.99%

Related Parts

Hammond1414PHK
ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X5 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414SCK
ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X5IN, NEMA13, HINGED, 1414 SC SERIES
Hammond1414N4PHK
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 12 X 10 X 5, CONTINUOUS HINGE DOOR
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)

Descriptions

Descriptions of Bud Industries SN-3703 provided by its distributors.

ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED
Bud Industries SN-3703 Electronics Enclosure, 12x10x5 in, SN Series
Enclosure 12.00 in. H x 10.00 in. W x 5.00 in. D Steel Gray NEMA 4X
ER - Enclosure,NEMA 1,2,4,4X,1
RS APAC
ENCLOSURE, WALL MOUNT, STEEL, GRAY
Gray Steel Bracket Mount NEMA Sheet Metal Box
Stainless Steel Box with Keyed Quarter Turn Latch SNB-3736-SS, Stainless Steel Box with Keyed Quarter Turn Latch (15.8 X 11.8 X 7.9 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN3703