Hammond N1A363012

N1 Enclosure with Panel 36 x 30 x 12 Steel/Gray 36 x 30 x 12 Inch
$ 602.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1A363012.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.30%

Related Parts

HammondN1A36309
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 36X30X9
Screws Junction Box, 36 in H, 12 in D, 30 in W, 3R, Galvanized Steel
HammondCS363612
ENCLOSURE, JUNCTION BOX, MILE STEEL, 36X36X12, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Hammond N1A363012 provided by its distributors.

N1 Enclosure with Panel 36 x 30 x 12 Steel/Gray 36 x 30 x 12 Inch
1/4-Turn Latch Enclosure, 36 in H, 12 in D, 30 in W, 1, Steel
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY
Enclosure Wall Mount; Mild Steel; HxWxD: 36 x 30 x 12 in.
Enclosure, 36in.Hx30in.Wx12in.D, N1,
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:914mm; External Width - Metric:762mm; External Depth - Metric:305mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM