Hammond C3R363012SC

Screws Junction Box, 36 in H, 12 in D, 30 in W, 3R, Galvanized Steel
$ 487.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R363012SC.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-53.33%

Related Parts

ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
NEMA 4,12 Eclipse Enclosure 36 x 30 x 12 Steel/Light Gray 36 x 30 x 12 Inch
NEMA 4,12 Eclipse Enclosure 36 x 30 x 12 Steel/Gray 36 x 30 x 12 Inch

Descriptions

Descriptions of Hammond C3R363012SC provided by its distributors.

Screws Junction Box, 36 in H, 12 in D, 30 in W, 3R, Galvanized Steel
Type 3R Screw Cover - 36 x 30 x 12 - Steel/Gray 3R SCREW COV 36X30X12 (36 x 30 x 12) Hammond PN C3R363012SC : UPC [623980361772]
ENCLOSURE, JUNCTION BOX, GALV STEEL/GRAY; Enclosure Type:Junction Box; Enclosure Material:Galvanized Steel; External Height - Metric:914mm; External Width - Metric:762mm; External Depth - Metric:305mm; IP Rating:IP24; Body Color:GrayRoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM