Hammond HP22

Hole Plug - 22mm Pushbutton - Steel/Gray HOLE PLUGS STEEL Hammond PN HP22 : UPC [623980411002]
$ 6.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HP22.

element14 APAC

Datasheet2 pages9 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-89.28%

Related Parts

Hammond1431-12
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Hammond1431-8
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 6 in. W x 4 in. D x 2 in. H
Hammond1431-10
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 8 in. W x 4 in. D x 1 in. H
Bud IndustriesNBX-10976
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10221,10231,22221
Bud IndustriesJB-3953-KO
Enclosure 4.00 in. H x 6.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Hammond HP22 provided by its distributors.

Hole Plug - 22mm Pushbutton - Steel/Gray HOLE PLUGS STEEL Hammond PN HP22 : UPC [623980411002]
HOLE PLUG, STEEL, 0.88IN; Plug Hole Dia - Imperial: 1.22"; Plug Hole Dia - Metric: 30.988mm; IP Rating: -; NEMA Rating: -; Product Range: -; Diameter: 1.22"; Enclosure Material: Steel; For Use With: 22mm Push 66F7217
Hole Plug, Steel, 0.88In; Diámetro Del Agujero Del Conector - Imperial:1.22"; Diámetro Del Agujero De Conector - Métrico:30.988Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Diámetro:1.22"; Diámetro Del Orificio:0.88" |Hammond HP22

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM