Hammond EPG3020

Hammond Eclipse Inner Panel - Fits Enclosure 30 X 20 - Galvanized
$ 91.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EPG3020.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Related Parts

HammondEP3020
Inner Panel, Mild Steel, White, Galvanized, 18.2 In Length, 28.2 In Depth
HammondEP3016
Inner Panel, Mild Steel, White, Galvanized, 14.2 In Length, 28.2 In Depth
HammondEP3012
Eclipse Inner Panel - Fits Encl. 30 X 12 - Steel/Wht Rohs Compliant: Yes |Hammond EP3012
Bud IndustriesNBX-10983
Enclosure Internal Panel Steel 16 Gauge Galvanized 21.77 in. H x 13.90 in. W
Bud IndustriesNBX-10991
Enclosure Internal Panel Steel 16 Gauge Galvanized 26.77 in. H x 18.90 in. W
Bud IndustriesNBX-10999
INTERNAL PANEL, STEEL, 16 GA., 13.593 IN., 20.95 IN., 0.315 IN., GALVANIZED

Descriptions

Descriptions of Hammond EPG3020 provided by its distributors.

Hammond Eclipse Inner Panel - Fits Enclosure 30 X 20 - Galvanized
Inner Panel Enclosure; Steel; Galvanized; HxW: 28.2 x 18.2 in.
ACCESSORY, PANEL, INNER PANEL, GALVANIZED STEEL
INNER PANEL, ENCLOSURE, GALVANIZED STEEL; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:Natural; For Use With:Hammond Eclipse Series 30" x 20" Enclosures; External Height - Metric:716mm; Product Range:EP Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM