Bud Industries NBX-10983

Enclosure Internal Panel Steel 16 Gauge Galvanized 21.77 in. H x 13.90 in. W
$ 33.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBX-10983.

Master Electronics

Datasheet1 page14 years ago

Mouser

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

Related Parts

Bud IndustriesNBX-10982
Electrical Enclosure Accessories INTERNAL PANEL-NEMA
Bud IndustriesNBX-10990
NEMA Box Poly PTB Blend NBB-15247, NEMA Box Poly PTB Blend (15.7 X 11.7 X 6.3 In)
Bud IndustriesNBX-10999
INTERNAL PANEL, STEEL, 16 GA., 13.593 IN., 20.95 IN., 0.315 IN., GALVANIZED
Hammond 6U FLAT STEEL RACK PANEL Part Number PBPS19010BK2 [UPC 62398061010 ]
Hammond 6U PERFORATED PANEL Part Number PPFS19010BK2 [UPC 62398096343 ]
Hammond 7U FLAT STEEL RACK PANEL Part Number PBPS19012BK2 [UPC 62398061050 ]

Descriptions

Descriptions of Bud Industries NBX-10983 provided by its distributors.

Enclosure Internal Panel Steel 16 Gauge Galvanized 21.77 in. H x 13.90 in. W
INTERNAL PANEL, STEEL, 16 GA., 13.897 IN., 21.771 IN., 0.315 IN., 0.344 I
Showcase Metal Electronics Box Blue BB-1803-RB, Showcase Metal Electronics Box Blue (8.2 X 8.3 X 11 In)
Accessories for NEMA Enclosures PANEL INTERNAL
BUD PANEL_ INTERNAL Item Number : NBX-10983
Steel Internal Panel 13.89 x 21.77 Inche
ER - Panel; Steel; 16 ga.; + 0
RS APAC
Panel, Enclosure, 22.1Inx13.9In, Steel; Material Del Panel:Steel; Color De La Carcaza:Interminado; Para Usar Con:Nba Series Enclosures; Altura Externa - Imperial:22.1"; Altura Externa - Métrico:561Mm; Anchura Externa - Imperial:13.9" |Bud Industries NBX-10983

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBX10983